Digital I/O DAQ Device Screw Terminal Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6069-410-052

DigiKey Part Number
1286-6069-410-052-ND
Manufacturer
Manufacturer Product Number
6069-410-052
Description
DAQ DEVICE DIG I/O SCREW TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device Screw Terminal Screw Terminal
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
24 - Digital
Manufacturer
Digilent, Inc.
Input Range
5V
Series
Input Resolution
24 Bits
Packaging
Box
Number of Outputs and Type
24 - Digital
Part Status
Active
Output Range
5V
Function
Digital I/O
Output Resolution
24 Bits
Type
DAQ Device
Bidirectional Channels
24
Bus Connection
Screw Terminal
Counter/Timers
1
Front Connection
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 986,59000 Kč6 986,59 Kč
Manufacturers Standard Package
Unit Price without VAT:6 986,59000 Kč
Unit Price with VAT:8 453,77390 Kč