Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
6069-410-012
6069-410-012

6069-410-013

DigiKey Part Number
1286-6069-410-013-ND
Manufacturer
Manufacturer Product Number
6069-410-013
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Product Attributes
Filter Similar Products
Category
Number of Inputs and Type
8 - Analog (Differential), 8 - Digital
Manufacturer
Digilent, Inc.
Input Range
±10V
Series
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
2 - Analog, 8 - Digital
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
DAQ Device
Bidirectional Channels
8
Bus Connection
USB 2.0
Counter/Timers
1
Front Connection
Screw Terminal
Sampling Rate (Per Second)
100k - Multiplexed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 198,34000 Kč10 198,34 Kč
Manufacturers Standard Package
Unit Price without VAT:10 198,34000 Kč
Unit Price with VAT:12 339,99140 Kč