
6002-410-021 | |
|---|---|
DigiKey Part Number | 1286-6002-410-021-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-021 |
Description | USRP B205MINI-I: 1X1 USB SOFTWAR |
Customer Reference | |
Detailed Description | AD9364 - Cellular Transceiver 70MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Cellular | |
Frequency | 70MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9364 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 70MHz ~ 6GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 786,94000 Kč | 40 786,94 Kč |
| Unit Price without VAT: | 40 786,94000 Kč |
|---|---|
| Unit Price with VAT: | 49 352,19740 Kč |










