
6002-240-011 | |
|---|---|
DigiKey Part Number | 1286-6002-240-011-ND |
Manufacturer | |
Manufacturer Product Number | 6002-240-011 |
Description | CASE METAL ALUMINUM WHITE |
Customer Reference | |
Detailed Description | Case Metal, Aluminum White Cover Included X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Container Type | Case | |
Platform | Ettus USRP B205mini | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Cover Included | |
Material | Metal, Aluminum | |
Color | White | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 309,97000 Kč | 5 309,97 Kč |
| Unit Price without VAT: | 5 309,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 425,06370 Kč |






