AD9361, B210, XC6SLX150 - Cellular Transceiver 70MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9361, B210, XC6SLX150 - Cellular Transceiver 70MHz ~ 6GHz Evaluation Board
6002-410-024

6002-410-024

DigiKey Part Number
1286-6002-410-024-ND
Manufacturer
Manufacturer Product Number
6002-410-024
Description
ETTUS USRP B210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AD9361, B210, XC6SLX150 - Cellular Transceiver 70MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Cellular
Frequency
70MHz ~ 6GHz
Contents
Board(s), Cable(s), Power Supply
Antenna Type
-
Utilized IC / Part
AD9361, B210, XC6SLX150
Note
-
RF Type
Cellular
RF Frequency
70MHz ~ 6GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153 254,92000 Kč53 254,92 Kč
Manufacturers Standard Package
Unit Price without VAT:53 254,92000 Kč
Unit Price with VAT:64 438,45320 Kč