
6002-410-047 | |
|---|---|
DigiKey Part Number | 1286-6002-410-047-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-047 |
Description | ETTUS USRP B206MINI-I BOARD ONLY |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF Radio 70MHz ~ 6GHz USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Radio | |
Modulation or Protocol | - | |
Frequency | 70MHz ~ 6GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 674,34000 Kč | 35 674,34 Kč |
| Unit Price without VAT: | 35 674,34000 Kč |
|---|---|
| Unit Price with VAT: | 43 165,95140 Kč |







