


410-142 | |
|---|---|
DigiKey Part Number | 1286-1035-ND |
Manufacturer | |
Manufacturer Product Number | 410-142 |
Description | PMODCLP PARALLEL LCD MODULE |
Customer Reference | |
Detailed Description | KS0066 Character LCD 16x2 Display Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Display | |
Function | Character LCD 16x2 | |
Utilized IC / Part | KS0066 | |
Contents | Board(s) | |
Note | - |










