


410-092 | |
|---|---|
DigiKey Part Number | 1286-1181-ND |
Manufacturer | |
Manufacturer Product Number | 410-092 |
Description | PMODCLS 16X2 CHARACTER LCD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character LCD 16x2 Display Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Display | |
Function | Character LCD 16x2 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,71000 Kč | 839,71 Kč |
| Unit Price without VAT: | 839,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,04910 Kč |










