
DKS-SD16GB | |
|---|---|
DigiKey Part Number | DKS-SD16GB-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | DKS-SD16GB |
Description | 16GB 3D SD CARD (-25C - +85C) |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB 3D |
Category | Memory Type SD™ |
Manufacturer DigiKey | Memory Size 16GB |
Series | Technology 3D |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,02000 Kč | 518,02 Kč |
| 10 | 479,88800 Kč | 4 798,88 Kč |
| 25 | 464,73600 Kč | 11 618,40 Kč |
| 50 | 453,35100 Kč | 22 667,55 Kč |
| 100 | 442,08560 Kč | 44 208,56 Kč |
| 250 | 427,43192 Kč | 106 857,98 Kč |
| Unit Price without VAT: | 518,02000 Kč |
|---|---|
| Unit Price with VAT: | 626,80420 Kč |








