Lamp, Magnifier 10 Diopter, 2.5x, 1.80" (45.72mm) Diameter LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLU2

DigiKey Part Number
315-MLU2-ND
Manufacturer
Manufacturer Product Number
MLU2
Description
LED MAGNIFIER 2.5X (10 DIOPTER)
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 10 Diopter, 2.5x, 1.80" (45.72mm) Diameter LED
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp/Magnifier Type
Lamp, Magnifier
Manufacturer
Chip Quik Inc.
Lens Style/Size
10 Diopter, 2.5x, 1.80" (45.72mm) Diameter
Series
Bulb
LED
Packaging
Bulk
Color
White
Part Status
Active
Mounting Type
Handheld
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1439,28000 Kč439,28 Kč
5419,37200 Kč2 096,86 Kč
10411,07800 Kč4 110,78 Kč
25400,35640 Kč10 008,91 Kč
50392,42740 Kč19 621,37 Kč
100384,65400 Kč38 465,40 Kč
250374,60852 Kč93 652,13 Kč
500367,18236 Kč183 591,18 Kč
Manufacturers Standard Package
Unit Price without VAT:439,28000 Kč
Unit Price with VAT:531,52880 Kč