


DKS-3AF | |
|---|---|
DigiKey Part Number | DKS-3AF-ND |
Manufacturer | |
Manufacturer Product Number | DKS-3AF |
Description | BATT CONT SPR AAA 3 CELL LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AAA 3 Cell Wire Leads |
Datasheet | Datasheet |
Category | Style Holder (Covered) |
Mfr | Battery Cell Size |
Series | Number of Cells 3 |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Termination Style Wire Leads |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |










