
821-22-010-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-010-10-004101 |
Description | CONN SPRING PISTON 10POS PCB |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-010-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,61000 Kč | 140,61 Kč |
| 10 | 119,52200 Kč | 1 195,22 Kč |
| 25 | 112,02800 Kč | 2 800,70 Kč |
| 50 | 106,67300 Kč | 5 333,65 Kč |
| 100 | 101,58100 Kč | 10 158,10 Kč |
| 250 | 95,22264 Kč | 23 805,66 Kč |
| 500 | 90,68046 Kč | 45 340,23 Kč |
| 1 000 | 86,35615 Kč | 86 356,15 Kč |
| 2 500 | 80,95636 Kč | 202 390,90 Kč |
| Unit Price without VAT: | 140,61000 Kč |
|---|---|
| Unit Price with VAT: | 170,13810 Kč |










