18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805-43-018-10-012000

DigiKey Part Number
ED8054-18-ND
Manufacturer
DigiKey
Manufacturer Product Number
805-43-018-10-012000
Description
CONN RCPT 18POS 0.1 GOLD PCB
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.165" (4.20mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,09000 Kč122,09 Kč
10103,73400 Kč1 037,34 Kč
10088,17210 Kč8 817,21 Kč
50078,70890 Kč39 354,45 Kč
1 00074,95547 Kč74 955,47 Kč
Manufacturers Standard Package
Unit Price without VAT:122,09000 Kč
Unit Price with VAT:147,72890 Kč
Alternate Length
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 86
Unit Price: 593,82000 Kč
CONN RCPT 9POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 67,15000 Kč
CONN RCPT 12POS 0.1 GOLD PCB
In-Stock: 519
Unit Price: 85,67000 Kč
CONN RCPT 15POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 103,99000 Kč
CONN RCPT 21POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 139,77000 Kč