



804-10-018-10-002000 | |
|---|---|
DigiKey Part Number | ED8040-18-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 804-10-018-10-002000 |
Description | CONN HEADER VERT 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.142" (3.61mm) | |
Contact Length - Post | 0.133" (3.38mm) | |
Overall Contact Length | 0.400" (10.16mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,67000 Kč | 105,67 Kč |
| 10 | 89,75700 Kč | 897,57 Kč |
| 100 | 76,27890 Kč | 7 627,89 Kč |
| 500 | 68,09170 Kč | 34 045,85 Kč |
| 1 000 | 64,84431 Kč | 64 844,31 Kč |
| Unit Price without VAT: | 105,67000 Kč |
|---|---|
| Unit Price with VAT: | 127,86070 Kč |







