Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

804-10-012-10-002000

DigiKey Part Number
ED8040-12-ND
Manufacturer
DigiKey
Manufacturer Product Number
804-10-012-10-002000
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
0.133" (3.38mm)
Overall Contact Length
0.400" (10.16mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,52000 Kč74,52 Kč
1063,23400 Kč632,34 Kč
10053,74070 Kč5 374,07 Kč
50047,97126 Kč23 985,63 Kč
1 00045,68292 Kč45 682,92 Kč
5 00040,78395 Kč203 919,75 Kč
Manufacturers Standard Package
Unit Price without VAT:74,52000 Kč
Unit Price with VAT:90,16920 Kč
Alternate Length
CONN HEADER VERT 96POS 2.54MM
In-Stock: 59
Unit Price: 502,88000 Kč
CONN HEADER VERT 9POS 2.54MM
In-Stock: 0
Unit Price: 58,31000 Kč
CONN HEADER VERT 15POS 2.54MM
In-Stock: 0
Unit Price: 90,09000 Kč
CONN HEADER VERT 18POS 2.54MM
In-Stock: 149
Unit Price: 105,67000 Kč
CONN HEADER VERT 21POS 2.54MM
In-Stock: 0
Unit Price: 120,83000 Kč