96 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
805-43-096-10-012000
805-43-096-10-012000

805-43-096-10-012000

DigiKey Part Number
ED8054-96-ND
Manufacturer
Manufacturer Product Number
805-43-096-10-012000
Description
CONN RCPT 96POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
96 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.165" (4.20mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1593,82000 Kč593,82 Kč
12498,20083 Kč5 978,41 Kč
102428,39843 Kč43 696,64 Kč
504383,84675 Kč193 458,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:593,82000 Kč
Unit Price with VAT:718,52220 Kč
Alternate Length
CONN RCPT 9POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 67,15000 Kč
CONN RCPT 12POS 0.1 GOLD PCB
In-Stock: 519
Unit Price: 85,67000 Kč
CONN RCPT 15POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 103,99000 Kč
CONN RCPT 18POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 122,09000 Kč
CONN RCPT 21POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 139,77000 Kč