Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-10-036-10-002000

DigiKey Part Number
ED7564-36-ND
Manufacturer
DigiKey
Manufacturer Product Number
800-10-036-10-002000
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.142" (3.61mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Overall Contact Length
0.385" (9.77mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Gold
Number of Rows
1
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,82000 Kč146,82 Kč
10124,79900 Kč1 247,99 Kč
100106,07320 Kč10 607,32 Kč
50094,69064 Kč47 345,32 Kč
1 00093,34046 Kč93 340,46 Kč
Manufacturers Standard Package
Unit Price without VAT:146,82000 Kč
Unit Price with VAT:177,65220 Kč
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 3272
Unit Price: 298,23000 Kč
CONN HEADER VERT 1POS
In-Stock: 1676
Unit Price: 10,84000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 10098
Unit Price: 15,43000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 804
Unit Price: 19,81000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 10322
Unit Price: 24,19000 Kč