
801-43-036-10-003000 | |
|---|---|
DigiKey Part Number | ED11064-36-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 801-43-036-10-003000 |
Description | CONN RCPT 36POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,39000 Kč | 209,39 Kč |
| 10 | 177,96000 Kč | 1 779,60 Kč |
| 100 | 151,25450 Kč | 15 125,45 Kč |
| 500 | 137,59792 Kč | 68 798,96 Kč |
| Unit Price without VAT: | 209,39000 Kč |
|---|---|
| Unit Price with VAT: | 253,36190 Kč |











