



800-10-002-10-002000 | |
|---|---|
DigiKey Part Number | ED7564-02-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 800-10-002-10-002000 |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 800-10-002-10-002000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.142" (3.61mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.385" (9.77mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 100 | 11,22760 Kč | 1 122,76 Kč |
| 500 | 10,02024 Kč | 5 010,12 Kč |
| 1 000 | 9,54170 Kč | 9 541,70 Kč |
| 5 000 | 8,51729 Kč | 42 586,45 Kč |
| 10 000 | 8,11102 Kč | 81 110,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |






















