
480-10-212-00-001000 | |
|---|---|
DigiKey Part Number | ED1308-12-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 480-10-212-00-001000 |
Description | CONN HDR SOLDER 12POS GOLD |
Customer Reference | |
Detailed Description | 12 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 12 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 106,62800 Kč | 1 066,28 Kč |
| 100 | 90,62530 Kč | 9 062,53 Kč |
| 500 | 80,89984 Kč | 40 449,92 Kč |
| 1 000 | 78,52937 Kč | 78 529,37 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |






