
480-10-208-00-001000 | |
|---|---|
DigiKey Part Number | ED1308-08-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 480-10-208-00-001000 |
Description | CONN HDR SOLDER 8POS GOLD |
Customer Reference | |
Detailed Description | 8 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 8 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 74,85800 Kč | 748,58 Kč |
| 100 | 63,62390 Kč | 6 362,39 Kč |
| 500 | 56,79372 Kč | 28 396,86 Kč |
| 1 000 | 54,08455 Kč | 54 084,55 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |






