
480-10-204-00-001000 | |
|---|---|
DigiKey Part Number | ED1308-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 480-10-204-00-001000 |
Description | CONN HDR SOLDER 4POS GOLD |
Customer Reference | |
Detailed Description | 4 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 4 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 100 | 35,45720 Kč | 3 545,72 Kč |
| 500 | 31,64902 Kč | 15 824,51 Kč |
| 1 000 | 30,13864 Kč | 30 138,64 Kč |
| 5 000 | 28,13635 Kč | 140 681,75 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |







