
380-10-132-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-32-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-132-00-001000 |
Description | CONN HDR SOLDER 32POS GOLD |
Customer Reference | |
Detailed Description | 32 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 10 | 286,57500 Kč | 2 865,75 Kč |
| 100 | 243,60480 Kč | 24 360,48 Kč |
| 500 | 231,72462 Kč | 115 862,31 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |







