
346-93-106-41-013000 | |
|---|---|
DigiKey Part Number | ED7364-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 346-93-106-41-013000 |
Description | CONN SOCKET SIP 6POS GOLD |
Customer Reference | |
Detailed Description | 6 (1 x 6) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 6 (1 x 6) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.175" (4.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 100 | 27,84960 Kč | 2 784,96 Kč |
| 500 | 24,85870 Kč | 12 429,35 Kč |
| 1 000 | 23,67231 Kč | 23 672,31 Kč |
| 5 000 | 21,60518 Kč | 108 025,90 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |







