
346-93-104-41-013000 | |
|---|---|
DigiKey Part Number | ED7364-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 346-93-104-41-013000 |
Description | CONN SOCKET SIP 4POS GOLD |
Customer Reference | |
Detailed Description | 4 (1 x 4) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 4 (1 x 4) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.175" (4.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 100 | 20,41640 Kč | 2 041,64 Kč |
| 500 | 18,22248 Kč | 9 111,24 Kč |
| 1 000 | 17,35275 Kč | 17 352,75 Kč |
| 5 000 | 15,49073 Kč | 77 453,65 Kč |
| 10 000 | 15,38326 Kč | 153 832,60 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |






