2 (1 x 2) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346-93-102-41-013000

DigiKey Part Number
ED7364-02-ND
Manufacturer
DigiKey
Manufacturer Product Number
346-93-102-41-013000
Description
CONN SOCKET SIP 2POS GOLD
Customer Reference
Detailed Description
2 (1 x 2) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Press-Fit
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.175" (4.45mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 698
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,95100 Kč149,51 Kč
10012,71220 Kč1 271,22 Kč
50011,34564 Kč5 672,82 Kč
1 00010,80389 Kč10 803,89 Kč
5 0009,64421 Kč48 221,05 Kč
10 0009,18421 Kč91 842,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč
Alternate Length
CONN SOCKET SIP 64POS GOLD
In-Stock: 150
Unit Price: 375,23000 Kč
CONN SOCKET SIP 1POS GOLD
In-Stock: 0
Unit Price: 11,97000 Kč
CONN SOCKET SIP 3POS GOLD
In-Stock: 321
Unit Price: 23,10000 Kč
CONN SOCKET SIP 4POS GOLD
In-Stock: 556
Unit Price: 28,35000 Kč
CONN SOCKET SIP 5POS GOLD
In-Stock: 161
Unit Price: 33,39000 Kč