6 (1 x 6) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346-43-106-41-013000

DigiKey Part Number
ED6464-06-ND
Manufacturer
DigiKey
Manufacturer Product Number
346-43-106-41-013000
Description
CONN SOCKET SIP 6POS GOLD
Customer Reference
Detailed Description
6 (1 x 6) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
DigiKey
Termination
Press-Fit
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Tin
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
SIP
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
6 (1 x 6)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.175" (4.45mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1032,77800 Kč327,78 Kč
2530,71600 Kč767,90 Kč
5029,25020 Kč1 462,51 Kč
10027,84960 Kč2 784,96 Kč
25026,10556 Kč6 526,39 Kč
50024,85870 Kč12 429,35 Kč
1 00023,67231 Kč23 672,31 Kč
2 50022,19102 Kč55 477,55 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč
Alternate Length
CONN SOCKET SIP 64POS GOLD
In-Stock: 48
Unit Price: 367,88000 Kč
CONN SOCKET SIP 1POS GOLD
In-Stock: 1019
Unit Price: 11,97000 Kč
CONN SOCKET SIP 2POS GOLD
In-Stock: 1405
Unit Price: 17,64000 Kč
CONN SOCKET SIP 3POS GOLD
In-Stock: 782
Unit Price: 23,10000 Kč
CONN SOCKET SIP 4POS GOLD
In-Stock: 0
Unit Price: 28,35000 Kč