4 (1 x 4) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346-43-104-41-013000

DigiKey Part Number
ED6464-04-ND
Manufacturer
DigiKey
Manufacturer Product Number
346-43-104-41-013000
Description
CONN SOCKET SIP 4POS GOLD
Customer Reference
Detailed Description
4 (1 x 4) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
4 (1 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Press-Fit
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.175" (4.45mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1024,02200 Kč240,22 Kč
2522,51840 Kč562,96 Kč
5021,44320 Kč1 072,16 Kč
10020,41640 Kč2 041,64 Kč
25019,13672 Kč4 784,18 Kč
50018,22248 Kč9 111,24 Kč
1 00017,35275 Kč17 352,75 Kč
2 50016,26656 Kč40 666,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč
Alternate Length
CONN SOCKET SIP 64POS GOLD
In-Stock: 48
Unit Price: 367,88000 Kč
CONN SOCKET SIP 1POS GOLD
In-Stock: 1019
Unit Price: 11,97000 Kč
CONN SOCKET SIP 2POS GOLD
In-Stock: 1405
Unit Price: 17,64000 Kč
CONN SOCKET SIP 3POS GOLD
In-Stock: 782
Unit Price: 23,10000 Kč
CONN SOCKET SIP 5POS GOLD
In-Stock: 0
Unit Price: 33,39000 Kč