
346-43-105-41-013000 | |
|---|---|
DigiKey Part Number | ED6464-05-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 346-43-105-41-013000 |
Description | CONN SOCKET SIP 5POS GOLD |
Customer Reference | |
Detailed Description | 5 (1 x 5) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 5 (1 x 5) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.175" (4.45mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,43100 Kč | 284,31 Kč |
| 25 | 26,65080 Kč | 666,27 Kč |
| 50 | 25,37400 Kč | 1 268,70 Kč |
| 100 | 24,16030 Kč | 2 416,03 Kč |
| 250 | 22,64676 Kč | 5 661,69 Kč |
| 500 | 21,56494 Kč | 10 782,47 Kč |
| 1 000 | 20,53541 Kč | 20 535,41 Kč |
| 2 500 | 19,25030 Kč | 48 125,75 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |






