3 (1 x 3) Pos SIP Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

346-43-103-41-013000

DigiKey Part Number
ED6464-03-ND
Manufacturer
DigiKey
Manufacturer Product Number
346-43-103-41-013000
Description
CONN SOCKET SIP 3POS GOLD
Customer Reference
Detailed Description
3 (1 x 3) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
3 (1 x 3)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Press-Fit
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.175" (4.45mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,54900 Kč195,49 Kč
2518,31880 Kč457,97 Kč
5017,44100 Kč872,05 Kč
10016,60730 Kč1 660,73 Kč
25015,56540 Kč3 891,35 Kč
50014,82206 Kč7 411,03 Kč
1 00014,11423 Kč14 114,23 Kč
2 50013,23067 Kč33 076,68 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč
Alternate Length
CONN SOCKET SIP 64POS GOLD
In-Stock: 48
Unit Price: 367,88000 Kč
CONN SOCKET SIP 1POS GOLD
In-Stock: 1019
Unit Price: 11,97000 Kč
CONN SOCKET SIP 2POS GOLD
In-Stock: 1405
Unit Price: 17,64000 Kč
CONN SOCKET SIP 4POS GOLD
In-Stock: 0
Unit Price: 28,35000 Kč
CONN SOCKET SIP 5POS GOLD
In-Stock: 0
Unit Price: 33,39000 Kč