
342-10-136-00-591000 | |
|---|---|
DigiKey Part Number | ED10064-36-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-136-00-591000 |
Description | CONN HDR DIP POST 36POS GOLD |
Customer Reference | |
Detailed Description | 36 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 162,00000 Kč | 1 620,00 Kč |
| 100 | 137,69020 Kč | 13 769,02 Kč |
| 500 | 124,08222 Kč | 62 041,11 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |







