
342-10-132-00-591000 | |
|---|---|
DigiKey Part Number | ED10064-32-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-132-00-591000 |
Description | CONN HDR DIP POST 32POS GOLD |
Customer Reference | |
Detailed Description | 32 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,85200 Kč | 1 458,52 Kč |
| 100 | 123,96800 Kč | 12 396,80 Kč |
| 500 | 110,66576 Kč | 55 332,88 Kč |
| 1 000 | 110,62166 Kč | 110 621,66 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |







