
342-10-113-00-591000 | |
|---|---|
DigiKey Part Number | ED10064-13-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-113-00-591000 |
Description | CONN HDR DIP POST 13POS GOLD |
Customer Reference | |
Detailed Description | 13 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 100 | 56,33130 Kč | 5 633,13 Kč |
| 500 | 50,28476 Kč | 25 142,38 Kč |
| 1 000 | 47,88594 Kč | 47 885,94 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |







