
342-10-110-00-591000 | |
|---|---|
DigiKey Part Number | ED10064-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-110-00-591000 |
Description | CONN HDR DIP POST 10POS GOLD |
Customer Reference | |
Detailed Description | 10 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,68100 Kč | 526,81 Kč |
| 100 | 44,77680 Kč | 4 477,68 Kč |
| 500 | 39,96956 Kč | 19 984,78 Kč |
| 1 000 | 38,06233 Kč | 38 062,33 Kč |
| 5 000 | 36,34209 Kč | 181 710,45 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |







