7 Position DIP, DIL - Header Connector Post, Extended Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-107-00-591000

DigiKey Part Number
ED10064-07-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-107-00-591000
Description
CONN HDR DIP POST 7POS GOLD
Customer Reference
Detailed Description
7 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,49700 Kč394,97 Kč
10033,56110 Kč3 356,11 Kč
50029,95658 Kč14 978,29 Kč
1 00028,52704 Kč28 527,04 Kč
5 00026,49511 Kč132 475,55 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 3592
Unit Price: 12,60000 Kč
CONN HDR DIP POST 2POS GOLD
In-Stock: 8287
Unit Price: 18,48000 Kč
CONN HDR DIP POST 3POS GOLD
In-Stock: 313
Unit Price: 24,36000 Kč
CONN HDR DIP POST 4POS GOLD
In-Stock: 1949
Unit Price: 30,03000 Kč
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: 35,49000 Kč