14 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316-43-114-41-003000

DigiKey Part Number
ED5164-14-ND
Manufacturer
DigiKey
Manufacturer Product Number
316-43-114-41-003000
Description
CONN SOCKET 14POS 0.1 GOLD PCB
Customer Reference
Detailed Description
14 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.315" (8.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1062,28000 Kč622,80 Kč
10052,93390 Kč5 293,39 Kč
50047,25054 Kč23 625,27 Kč
1 00044,99619 Kč44 996,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč
Alternate Length
CONN SOCKET 64POS 0.1 GOLD PCB
In-Stock: 1288
Unit Price: 321,90000 Kč
CONN SOCKET 1POS GOLD PCB
In-Stock: 396
Unit Price: 11,76000 Kč
CONN SOCKET 2POS 0.1 GOLD PCB
In-Stock: 4622
Unit Price: 16,80000 Kč
CONN SOCKET 3POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 22,05000 Kč
CONN SOCKET 4POS 0.1 GOLD PCB
In-Stock: 5690
Unit Price: 26,88000 Kč