
316-43-104-41-003000 | |
|---|---|
DigiKey Part Number | ED5164-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 316-43-104-41-003000 |
Description | CONN SOCKET 4POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 4 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.315" (8.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 22,69100 Kč | 226,91 Kč |
| 100 | 19,28510 Kč | 1 928,51 Kč |
| 500 | 17,21246 Kč | 8 606,23 Kč |
| 1 000 | 16,39075 Kč | 16 390,75 Kč |
| 5 000 | 14,63184 Kč | 73 159,20 Kč |
| 10 000 | 14,46221 Kč | 144 622,10 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |








