
316-43-101-41-003000 | |
|---|---|
DigiKey Part Number | ED5164-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 316-43-101-41-003000 |
Description | CONN SOCKET 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Elevated Socket Connector Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.315" (8.00mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 100 | 8,37140 Kč | 837,14 Kč |
| 500 | 7,47128 Kč | 3 735,64 Kč |
| 1 000 | 7,11465 Kč | 7 114,65 Kč |
| 5 000 | 6,35067 Kč | 31 753,35 Kč |
| 10 000 | 6,04766 Kč | 60 476,60 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |









