XBEE-PRO 900HP DIGIMESH KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBEE-PRO 900HP DIGIMESH KIT
Modems Routers & Gateways: What's the Difference?

XKB9-DMT-AHP

DigiKey Part Number
602-1844-ND
Manufacturer
Manufacturer Product Number
XKB9-DMT-AHP
Description
XBEE-PRO 900HP DIGIMESH KIT (AUS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Xbee®-PRO Modules XBee-Pro® Transceiver, XBeePro 920MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Type
Transceiver, XBeePro
Frequency
920MHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
Xbee®-PRO Modules
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 083,95000 Kč2 083,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 083,95000 Kč
Unit Price with VAT:2 521,57950 Kč