


Category | Contents Board(s), Cable(s) |
Manufacturer Digi | Utilized IC / Part XBee® Modules |
Series | RF Type 802.15.4 (Zigbee®) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.15.4 (Zigbee®) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,82000 Kč | 1 868,82 Kč |
| Unit Price without VAT: | 1 868,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 261,27220 Kč |


