XBee® 3 XBee® 3 Cellular Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XK3-C-V1-T-UB

DigiKey Part Number
602-XK3-C-V1-T-UB-ND
Manufacturer
Manufacturer Product Number
XK3-C-V1-T-UB
Description
DIGI XBEE3 CELLULAR DEV KIT, LTE
Customer Reference
Detailed Description
XBee® 3 XBee® 3 Cellular Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Tray
Part Status
Obsolete
Type
Cellular
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
XBee® 3
Note
-
RF Type
Cellular
RF Frequency
-
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 464,67000 Kč3 464,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 464,67000 Kč
Unit Price with VAT:4 192,25070 Kč