XBP9XT-DPUS-721 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Linx
In Stock: 66
Unit Price: 609,36000 Kč
Datasheet
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018
Modems Routers & Gateways: What's the Difference?

XBP9XT-DPUS-721

DigiKey Part Number
602-1919-ND
Manufacturer
Manufacturer Product Number
XBP9XT-DPUS-721
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-110dBm
Mfr
Serial Interfaces
UART
Packaging
Tray
Antenna Type
Antenna Not Included, U.FL
Part Status
Obsolete
Voltage - Supply
2.8V ~ 5.5V
DigiKey Programmable
Verified
Current - Receiving
40mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
900mA
Modulation
FHSS, FSK
Mounting Type
Surface Mount
Frequency
902MHz ~ 928MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
125kbps
Package / Case
Module
Power - Output
13dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HUM-900-PRC-UFLTE Connectivity Linx66HUM-900-PRC-UFL-ND609,36000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes