General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUM-900-PRC-UFL

DigiKey Part Number
HUM-900-PRC-UFL-ND
Manufacturer
Manufacturer Product Number
HUM-900-PRC-UFL
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS, FSK
Frequency
902MHz ~ 928MHz
Data Rate
115.2kbps
Power - Output
9.5dBm
Sensitivity
-101dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2V ~ 3.6V
Current - Receiving
23.5mA
Current - Transmitting
22mA ~ 40.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
32-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1609,36000 Kč609,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:609,36000 Kč
Unit Price with VAT:737,32560 Kč