XBP9XT-DPUS-001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Linx
In Stock: 293
Unit Price: 609,36000 Kč
Datasheet
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Modems Routers & Gateways: What's the Difference?
Digi XBee Tools

XBP9XT-DPUS-001

DigiKey Part Number
602-1875-ND
Manufacturer
Manufacturer Product Number
XBP9XT-DPUS-001
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
902MHz ~ 928MHz
Data Rate
125kbps
Power - Output
30dBm
Sensitivity
-110dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.8V ~ 5.5V
Current - Receiving
40mA
Current - Transmitting
900mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 364,16000 Kč2 364,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 364,16000 Kč
Unit Price with VAT:2 860,63360 Kč