



Category | Sensitivity -102dBm |
Mfr | Serial Interfaces UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Current - Receiving 530mA |
DigiKey Programmable Verified | Current - Transmitting 860mA |
RF Family/Standard Cellular | Mounting Type Through Hole |
Protocol | Operating Temperature -40°C ~ 80°C |
Modulation QPSK | Package / Case Module |
Power - Output 23dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 271,16000 Kč | 2 271,16 Kč |
| Unit Price without VAT: | 2 271,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 748,10360 Kč |














