



XB3-C-V1-UT-001 | |
|---|---|
DigiKey Part Number | 602-XB3-C-V1-UT-001-ND |
Manufacturer | |
Manufacturer Product Number | XB3-C-V1-UT-001 |
Description | RF TXRX MOD CELL CHIP + U.FL TH |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (Verizon) Transceiver Module Integrated, Chip + U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 23dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | LE866AA-NA | |
Memory Size | 32kB Flash, 32kB RAM | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | 850mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 20-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 286,68000 Kč | 2 286,68 Kč |
| Unit Price without VAT: | 2 286,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 766,88280 Kč |













