X2E-Z4C-H1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X2E-Z4C-H1-A
Wired vs Wireless: Which is More Secure?
Modems Routers & Gateways: What's the Difference?

X2E-Z4C-H1-A

DigiKey Part Number
602-1400-ND
Manufacturer
Manufacturer Product Number
X2E-Z4C-H1-A
Description
CONNECTPORT X2E ZB 3G
Customer Reference
Detailed Description
802.11 b/g/n, CDMA, GSM Router
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
802.11 b/g/n, CDMA, GSM
Frequency
850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Applications
General Purpose
Interface
-
Sensitivity
-102dBm
Power - Output
18dBm
Data Rate (Max)
72.2Mbps
Features
-
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.