WR11-U900-DE1-XB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 339
Unit Price: 373,11000 Kč
Datasheet
EDGE, GPRS, HSPA+, LTE Router Ethernet, RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDGE, GPRS, HSPA+, LTE Router Ethernet, RJ-45
WR11-U900-DE1-XB
Modems Routers & Gateways: What's the Difference?

WR11-U900-DE1-XB

DigiKey Part Number
602-2112-ND
Manufacturer
Manufacturer Product Number
WR11-U900-DE1-XB
Description
CELLULAR ROUTER GLOBAL HSPA 3G
Customer Reference
Detailed Description
3G/2G EDGE, GPRS, HSPA+, LTE Router Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
EDGE, GPRS, HSPA+, LTE
Frequency
850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
Ethernet, RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes