


IX10-00N4 | |
|---|---|
DigiKey Part Number | 602-IX10-00N4-ND |
Manufacturer | |
Manufacturer Product Number | IX10-00N4 |
Description | CAT-4 CELLULAR ROUTER US ONLY |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2G/3G EDGE, FTP Client, GPRS, HTTP, HTTPS, NTP, PCAP, SCP, SMTP, SNMP, SNTP, SSH, Telnet Router Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | EDGE, FTP Client, GPRS, HTTP, HTTPS, NTP, PCAP, SCP, SMTP, SNMP, SNTP, SSH, Telnet | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | 6W | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 008,14000 Kč | 9 008,14 Kč |
| Unit Price without VAT: | 9 008,14000 Kč |
|---|---|
| Unit Price with VAT: | 10 899,84940 Kč |








