
IX10-00C6 | |
|---|---|
DigiKey Part Number | 602-IX10-00C6-ND |
Manufacturer | |
Manufacturer Product Number | IX10-00C6 |
Description | DIGI IX10 - LTE, CAT-6, CBRS ONL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | DHCP, DNS, DynDNS, FTP Client, HTTPS, LTE, PCAP, SCP, SFTP, SMTP, SNMP, SSH, TLS v1.2 Router Ethernet, RS-232/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP, DNS, DynDNS, FTP Client, HTTPS, LTE, PCAP, SCP, SFTP, SMTP, SNMP, SSH, TLS v1.2 | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-232/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 748,26000 Kč | 7 748,26 Kč |
| Unit Price without VAT: | 7 748,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 375,39460 Kč |



